
CAT16-220J4LF | |
|---|---|
DigiKey Part Number | CAT16-220J4LFTR-ND - Tape & Reel (TR) CAT16-220J4LFCT-ND - Cut Tape (CT) CAT16-220J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-220J4LF |
Description | RES ARRAY 4 RES 22 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-220J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 22 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,57960 Kč | 14,49 Kč |
| 50 | 0,50400 Kč | 25,20 Kč |
| 100 | 0,44310 Kč | 44,31 Kč |
| 250 | 0,37544 Kč | 93,86 Kč |
| 500 | 0,33302 Kč | 166,51 Kč |
| 1 000 | 0,29649 Kč | 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23157 Kč | 1 157,85 Kč |
| 10 000 | 0,21027 Kč | 2 102,70 Kč |
| 15 000 | 0,19933 Kč | 2 989,95 Kč |
| 25 000 | 0,18695 Kč | 4 673,75 Kč |
| 35 000 | 0,17957 Kč | 6 284,95 Kč |
| 50 000 | 0,17236 Kč | 8 618,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









