CAT16-1002F4LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 555 774
Unit Price: 0,14000 Kč
Datasheet
10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-1002F4LF

DigiKey Part Number
CAT16-1002F4LFTR-ND - Tape & Reel (TR)
CAT16-1002F4LFCT-ND - Cut Tape (CT)
CAT16-1002F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-1002F4LF
Description
RES ARRAY 4 RES 10K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-1002F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,61700 Kč16,17 Kč
251,35240 Kč33,81 Kč
501,18840 Kč59,42 Kč
1001,04990 Kč104,99 Kč
2500,89536 Kč223,84 Kč
5000,79918 Kč399,59 Kč
1 0000,71729 Kč717,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,57136 Kč2 856,80 Kč
10 0000,52356 Kč5 235,60 Kč
15 0000,49902 Kč7 485,30 Kč
25 0000,47125 Kč11 781,25 Kč
35 0000,45470 Kč15 914,50 Kč
50 0000,43853 Kč21 926,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč