



91A1A-B28-B22L | |
|---|---|
DigiKey Part Number | 91A1A-B28-B22L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B28-B22L |
Description | POT 250K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B28-B22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,35000 Kč | 143,35 Kč |
| 10 | 120,57400 Kč | 1 205,74 Kč |
| 25 | 112,44920 Kč | 2 811,23 Kč |
| 50 | 106,63940 Kč | 5 331,97 Kč |
| 100 | 101,10530 Kč | 10 110,53 Kč |
| 250 | 94,20296 Kč | 23 550,74 Kč |
| 500 | 89,28148 Kč | 44 640,74 Kč |
| 1 000 | 84,60711 Kč | 84 607,11 Kč |
| Unit Price without VAT: | 143,35000 Kč |
|---|---|
| Unit Price with VAT: | 173,45350 Kč |

















