
0355-0-15-01-02-27-10-0 | |
|---|---|
DigiKey Part Number | ED5024-ND |
Manufacturer | |
Manufacturer Product Number | 0355-0-15-01-02-27-10-0 |
Description | CONN PIN RCPT .040-.050 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,96700 Kč | 109,67 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 50 | 9,78400 Kč | 489,20 Kč |
| 100 | 9,31460 Kč | 931,46 Kč |
| 250 | 8,73068 Kč | 2 182,67 Kč |
| 500 | 8,31348 Kč | 4 156,74 Kč |
| 1 000 | 7,91648 Kč | 7 916,48 Kč |
| 2 500 | 7,42072 Kč | 18 551,80 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |







