MMBD1504A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 3 135
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 592
Unit Price: 21,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 571
Unit Price: 3,78000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1504A

DigiKey Part Number
MMBD1504ATR-ND - Tape & Reel (TR)
MMBD1504ACT-ND - Cut Tape (CT)
MMBD1504ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1504A
Description
DIODE ARR GP 200V 200MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Manufacturer
onsemi
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 nA @ 180 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21C_R1_00001Panjit International Inc.3 1353757-BAS21C_R1_00001CT-ND3,36000 KčSimilar
CMPD3003C TR PBFREECentral Semiconductor Corp1 5921514-CMPD3003CTRPBFREECT-ND21,63000 KčSimilar
PMBD6100,215Nexperia USA Inc.6 5711727-5171-1-ND3,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 43 602 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,17900 Kč41,79 Kč
1002,61640 Kč261,64 Kč
5001,93056 Kč965,28 Kč
1 0001,70861 Kč1 708,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31993 Kč3 959,79 Kč
6 0001,18768 Kč7 126,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč

Other Suppliers on DigiKey

43 602In Stock
Ships from Flip Electronics