7400 and 7500 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7404-RC

DigiKey Part Number
7404-RC-ND
Manufacturer
Manufacturer Product Number
7404-RC
Description
CMC 1MH 2.4A 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 49mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
49mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.748" L x 0.669" W (19.00mm x 17.00mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 28021,05000 Kč111 144,00 Kč
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč