CMS04N06Y-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 249
Unit Price: 12,42000 Kč
Datasheet
N-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS04N06Y-HF

DigiKey Part Number
641-CMS04N06Y-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMS04N06Y-HF
Description
MOSFET N-CH 60V 4A SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
509 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,43536 Kč13 741,44 Kč
8 0003,28506 Kč26 280,48 Kč
12 0003,23644 Kč38 837,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3,43536 Kč
Unit Price with VAT:4,15679 Kč