
ECS-163.8-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2148TR-ND - Tape & Reel (TR) XC2148CT-ND - Cut Tape (CT) XC2148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.8-12-33Q-JES-TR |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.8-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,95600 Kč | 159,56 Kč |
| 25 | 15,08880 Kč | 377,22 Kč |
| 50 | 14,46140 Kč | 723,07 Kč |
| 100 | 13,86140 Kč | 1 386,14 Kč |
| 250 | 13,10908 Kč | 3 277,27 Kč |
| 500 | 12,56686 Kč | 6 283,43 Kč |
| 1 000 | 12,04713 Kč | 12 047,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,19993 Kč | 33 599,79 Kč |
| 6 000 | 10,61471 Kč | 63 688,26 Kč |
| 9 000 | 10,53906 Kč | 94 851,54 Kč |
| 15 000 | 10,21687 Kč | 153 253,05 Kč |
| 21 000 | 10,01021 Kč | 210 214,41 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |











