
ACS37010LLZATR-050B3 | |
|---|---|
DigiKey Part Number | 620-ACS37010LLZATR-050B3TR-ND - Tape & Reel (TR) 620-ACS37010LLZATR-050B3CT-ND - Cut Tape (CT) 620-ACS37010LLZATR-050B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37010LLZATR-050B3 |
Description | CURRENT SENSOR HE 50A 6-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
Category | Frequency 450kHz |
Mfr | Accuracy ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 1.3µs |
For Measuring DC | Current - Supply (Max) 18mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Sensitivity 26.4mV/A | Supplier Device Package 6-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 5 | 93,23200 Kč | 466,16 Kč |
| 10 | 89,26200 Kč | 892,62 Kč |
| 25 | 84,51280 Kč | 2 112,82 Kč |
| 50 | 81,27480 Kč | 4 063,74 Kč |
| 100 | 78,30570 Kč | 7 830,57 Kč |
| 500 | 72,33014 Kč | 36 165,07 Kč |
| 1 000 | 70,10455 Kč | 70 104,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,94680 Kč | 200 840,40 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |








