
ACS37010LLZATR-030B5 | |
|---|---|
DigiKey Part Number | 620-ACS37010LLZATR-030B5TR-ND - Tape & Reel (TR) 620-ACS37010LLZATR-030B5CT-ND - Cut Tape (CT) 620-ACS37010LLZATR-030B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37010LLZATR-030B5 |
Description | CURRENT SENSOR HE 30A 6-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 66.7mV/A | |
Frequency | DC ~ 450kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width), 6 Leads | |
Supplier Device Package | 6-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 5 | 75,55000 Kč | 377,75 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 25 | 68,32760 Kč | 1 708,19 Kč |
| 50 | 65,63980 Kč | 3 281,99 Kč |
| 100 | 63,17880 Kč | 6 317,88 Kč |
| 500 | 58,22242 Kč | 29 111,21 Kč |
| 1 000 | 56,37606 Kč | 56 376,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,75803 Kč | 161 274,09 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |







