Zero-Drift Amplifier Circuit SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199B2DCKR

DigiKey Part Number
296-40119-2-ND - Tape & Reel (TR)
296-40119-1-ND - Cut Tape (CT)
296-40119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199B2DCKR
Description
IC CURRENT SENSE 1.5% SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199B2DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
5 mA
Mfr
Voltage - Input Offset
5 µV
Series
Current - Supply
100µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Amplifier Type
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.4V/µs
Supplier Device Package
SC-70-6
-3db Bandwidth
30 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,77700 Kč87,77 Kč
257,86160 Kč196,54 Kč
1006,84740 Kč684,74 Kč
2506,36492 Kč1 591,23 Kč
5006,07472 Kč3 037,36 Kč
1 0005,83534 Kč5 835,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,53983 Kč16 619,49 Kč
6 0005,39519 Kč32 371,14 Kč
9 0005,32276 Kč47 904,84 Kč
15 0005,24251 Kč78 637,65 Kč
21 0005,19561 Kč109 107,81 Kč
30 0005,15050 Kč154 515,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč