
70AAJ-5-M0G | |
|---|---|
DigiKey Part Number | 70AAJ-5-M0GTR-ND - Tape & Reel (TR) 70AAJ-5-M0GCT-ND - Cut Tape (CT) 70AAJ-5-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-5-M0G |
Description | CONN SPRING MOD MALE 5POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 30,74960 Kč | 768,74 Kč |
| 50 | 29,27960 Kč | 1 463,98 Kč |
| 100 | 27,87900 Kč | 2 787,90 Kč |
| 250 | 26,13160 Kč | 6 532,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 24,18241 Kč | 18 136,81 Kč |
| 1 500 | 23,02851 Kč | 34 542,76 Kč |
| 2 250 | 22,37920 Kč | 50 353,20 Kč |
| 3 750 | 21,58762 Kč | 80 953,57 Kč |
| 5 250 | 21,08163 Kč | 110 678,56 Kč |
| 7 500 | 20,55836 Kč | 154 187,70 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










