
70ADJ-5-ML1 | |
|---|---|
DigiKey Part Number | 70ADJ-5-M1-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-5-ML1 |
Description | CONN SPRING MOD MALE 5POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-5-ML1 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 24 | 43,24042 Kč | 1 037,77 Kč |
| 48 | 41,17667 Kč | 1 976,48 Kč |
| 72 | 40,01361 Kč | 2 880,98 Kč |
| 120 | 38,59483 Kč | 4 631,38 Kč |
| 264 | 36,50504 Kč | 9 637,33 Kč |
| 504 | 34,87710 Kč | 17 578,06 Kč |
| 1 008 | 33,21280 Kč | 33 478,50 Kč |
| 2 520 | 31,13494 Kč | 78 460,05 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |



