
70AAJ-5-F0G | |
|---|---|
DigiKey Part Number | 70AAJ-5-F0GTR-ND - Tape & Reel (TR) 70AAJ-5-F0GCT-ND - Cut Tape (CT) 70AAJ-5-F0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-5-F0G |
Description | CONN SPRING MOD FEMALE 5POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,85720 Kč | 846,43 Kč |
| 50 | 32,24040 Kč | 1 612,02 Kč |
| 100 | 30,69700 Kč | 3 069,70 Kč |
| 250 | 28,77480 Kč | 7 193,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 26,62771 Kč | 19 970,78 Kč |
| 1 500 | 25,35733 Kč | 38 036,00 Kč |
| 2 250 | 24,64260 Kč | 55 445,85 Kč |
| 3 750 | 23,77091 Kč | 89 140,91 Kč |
| 5 250 | 23,21371 Kč | 121 871,98 Kč |
| 7 500 | 22,63752 Kč | 169 781,40 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


