



70AAJ-5-M0 | |
|---|---|
DigiKey Part Number | 70AAJ-5-M0-ND |
Manufacturer | |
Manufacturer Product Number | 70AAJ-5-M0 |
Description | CONN SPRING MOD MALE 5POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 24 | 30,84083 Kč | 740,18 Kč |
| 48 | 29,36229 Kč | 1 409,39 Kč |
| 72 | 28,53389 Kč | 2 054,44 Kč |
| 120 | 27,52142 Kč | 3 302,57 Kč |
| 264 | 26,03197 Kč | 6 872,44 Kč |
| 504 | 24,87014 Kč | 12 534,55 Kč |
| 1 008 | 23,68316 Kč | 23 872,63 Kč |
| 2 520 | 22,20113 Kč | 55 946,85 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











