
6637S-1-502 | |
|---|---|
DigiKey Part Number | 6637S-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 6637S-1-502 |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation Continuous |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.1248" (3.17mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,43000 Kč | 995,43 Kč |
| 10 | 825,58600 Kč | 8 255,86 Kč |
| 25 | 765,84720 Kč | 19 146,18 Kč |
| 50 | 723,43560 Kč | 36 171,78 Kč |
| 100 | 683,28670 Kč | 68 328,67 Kč |
| 250 | 633,54252 Kč | 158 385,63 Kč |
| Unit Price without VAT: | 995,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,47030 Kč |















