5.0SMDJ85A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3 691
Unit Price: 51,15000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5 097
Unit Price: 47,36000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 207
Unit Price: 45,68000 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,27901 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 983
Unit Price: 26,94000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,86092 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 500
Unit Price: 51,15000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 624
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,54150 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,27901 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 14,75205 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 17,36625 Kč
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ85A-Q

DigiKey Part Number
118-5.0SMDJ85A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ85A-Q
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,44531 Kč98 671,86 Kč
Unit Price without VAT:16,44531 Kč
Unit Price with VAT:19,89883 Kč