
5.0SMDJ85A | |
|---|---|
DigiKey Part Number | 5.0SMDJ85ATR-ND - Tape & Reel (TR) 5.0SMDJ85ACT-ND - Cut Tape (CT) 5.0SMDJ85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85A |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 30,52300 Kč | 305,23 Kč |
| 100 | 22,10250 Kč | 2 210,25 Kč |
| 500 | 17,93460 Kč | 8 967,30 Kč |
| 1 000 | 17,65232 Kč | 17 652,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,99728 Kč | 44 991,84 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |

