
5.0SMDJ85A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ85A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ85A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ85A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85A-T7 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ85A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 32,83800 Kč | 328,38 Kč |
| 100 | 22,41830 Kč | 2 241,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,16388 Kč | 8 081,94 Kč |
| 1 000 | 14,87414 Kč | 14 874,14 Kč |
| 1 500 | 14,42191 Kč | 21 632,87 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |

