5.0SMDJ90CA/TR13
cms-photo-disclaimer
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ85A-AT/13

cms-digikey-product-number
13-5.0SMDJ85A-AT/13TR-ND - Tape & Reel (TR)
13-5.0SMDJ85A-AT/13CT-ND - Cut Tape (CT)
13-5.0SMDJ85A-AT/13DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
5.0SMDJ85A-AT/13
cms-description
TVS DIODE 85VWM 137VC DO214AB
cms-standard-lead-time
32 Weeks
cms-customer-reference
cms-detailed-description
137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2 983
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
126,94000 Kč26,94 Kč
1016,96600 Kč169,66 Kč
10011,20490 Kč1 120,49 Kč
5008,72690 Kč4 363,45 Kč
1 0007,92911 Kč7 929,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
3 0006,91542 Kč20 746,26 Kč
6 0006,40517 Kč38 431,02 Kč
9 0006,21321 Kč55 918,89 Kč
cms-manufacturer-standard-package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč