5.0SMDJ28A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5 564
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6 021
Unit Price: 56,20000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 160
Unit Price: 47,99000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 998
Unit Price: 47,78000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9 347
Unit Price: 34,31000 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,27901 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 150
Unit Price: 25,47000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,86092 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 138
Unit Price: 46,31000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 121
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,54150 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8 918
Unit Price: 67,15000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 174
Unit Price: 32,00000 Kč
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ28A-QH

DigiKey Part Number
5.0SMDJ28A-QH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ28A-QH
Description
TVS DIODE 28VWM 45.4VC DO214AB
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ28A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.