45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ28A-AT/13

DigiKey Part Number
13-5.0SMDJ28A-AT/13TR-ND - Tape & Reel (TR)
13-5.0SMDJ28A-AT/13CT-ND - Cut Tape (CT)
13-5.0SMDJ28A-AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ28A-AT/13
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1016,96600 Kč169,66 Kč
10011,20490 Kč1 120,49 Kč
5008,72690 Kč4 363,45 Kč
1 0007,92911 Kč7 929,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99323 Kč20 979,69 Kč
6 0006,39920 Kč38 395,20 Kč
9 0006,21321 Kč55 918,89 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč