


4816P-T02-102LF | |
|---|---|
DigiKey Part Number | 4816P-T02-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-102LF |
Description | RES ARRAY 15 RES 1K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 21,61540 Kč | 1 080,77 Kč |
| 100 | 19,55540 Kč | 1 955,54 Kč |
| 250 | 17,30068 Kč | 4 325,17 Kč |
| 500 | 15,88876 Kč | 7 944,38 Kč |
| 1 000 | 14,68978 Kč | 14 689,78 Kč |
| 5 000 | 12,55605 Kč | 62 780,25 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |









