


4816P-T01-220LF | |
|---|---|
DigiKey Part Number | 4816P-T01-220LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-220LF |
Description | RES ARRAY 8 RES 22 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-220LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±1Ohm | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 27,26400 Kč | 681,60 Kč |
| 50 | 24,54240 Kč | 1 227,12 Kč |
| 100 | 22,23480 Kč | 2 223,48 Kč |
| 250 | 19,70368 Kč | 4 925,92 Kč |
| 500 | 18,12044 Kč | 9 060,22 Kč |
| 1 000 | 16,77509 Kč | 16 775,09 Kč |
| 5 000 | 14,38140 Kč | 71 907,00 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |









