4600X Series 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609X-101-330LF

DigiKey Part Number
4609X-101-330LF-ND
Manufacturer
Manufacturer Product Number
4609X-101-330LF
Description
RES ARRAY 8 RES 33 OHM 9SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohm ±1Ohm 200mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-101-330LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
33
Tolerance
±1Ohm
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
105,82600 Kč58,26 Kč
254,93520 Kč123,38 Kč
504,37760 Kč218,88 Kč
2003,49855 Kč699,71 Kč
4003,15470 Kč1 261,88 Kč
6002,97838 Kč1 787,03 Kč
1 0002,77843 Kč2 778,43 Kč
5 0002,28491 Kč11 424,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč