
4609X-101-101LF | |
|---|---|
DigiKey Part Number | 4609X-101-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-101LF |
Description | RES ARRAY 8 RES 100 OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 4,98080 Kč | 124,52 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 200 | 3,53080 Kč | 706,16 Kč |
| 400 | 3,18383 Kč | 1 273,53 Kč |
| 600 | 3,00587 Kč | 1 803,52 Kč |
| 1 000 | 2,80407 Kč | 2 804,07 Kč |
| 5 000 | 2,30600 Kč | 11 530,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


