
4609X-101-221LF | |
|---|---|
DigiKey Part Number | 4609X-101-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-221LF |
Description | RES ARRAY 8 RES 220 OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-221LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 9-SIP |
Circuit Type Bussed | Supplier Device Package 9-SIP |
Resistance (Ohms) 220 | Size / Dimension 0.898" L x 0.098" W (22.81mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 25 | 4,14600 Kč | 103,65 Kč |
| 50 | 3,67060 Kč | 183,53 Kč |
| 200 | 2,92500 Kč | 585,00 Kč |
| 400 | 2,63300 Kč | 1 053,20 Kč |
| 600 | 2,48320 Kč | 1 489,92 Kč |
| 1 000 | 2,31350 Kč | 2 313,50 Kč |
| 5 000 | 1,89418 Kč | 9 470,90 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



