
| 4309R-101-100LF | |
|---|---|
| DigiKey Part Number | 118-4309R-101-100LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4309R-101-100LF | 
| Description | RES ARRAY 8 RES 10 OHM 9SIP | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohm ±1Ohm 200mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 9-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4309R-101-100LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit Type | Bussed | |
| Resistance (Ohms) | 10 | |
| Tolerance | ±1Ohm | |
| Number of Resistors | 8 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | 50ppm/°C | |
| Number of Pins | 9 | |
| Power Per Element | 200mW | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Through Hole | |
| Package / Case | 9-SIP | |
| Supplier Device Package | 9-SIP | |
| Size / Dimension | 0.884" L x 0.085" W (22.45mm x 2.16mm) | |
| Height - Seated (Max) | 0.195" (4.95mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč | 
| 22 | 29,84727 Kč | 656,64 Kč | 
| 44 | 26,86341 Kč | 1 181,99 Kč | 
| 66 | 25,32970 Kč | 1 671,76 Kč | 
| 110 | 23,59209 Kč | 2 595,13 Kč | 
| 264 | 21,06136 Kč | 5 560,20 Kč | 
| 506 | 19,48939 Kč | 9 861,63 Kč | 
| 1 012 | 18,05969 Kč | 18 276,41 Kč | 
| 5 016 | 15,52718 Kč | 77 884,33 Kč | 
| Unit Price without VAT: | 50,97000 Kč | 
|---|---|
| Unit Price with VAT: | 61,67370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic