4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-AP1-472LF

DigiKey Part Number
118-4606X-AP1-472LFCT-ND - Cut Tape (CT)
118-4606X-AP1-472LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-AP1-472LF
Description
RES ARRAY 5 RES 4.7K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-AP1-472LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,53800 Kč75,38 Kč
256,40840 Kč160,21 Kč
505,69880 Kč284,94 Kč
1005,09200 Kč509,20 Kč
2504,42636 Kč1 106,59 Kč
5004,00978 Kč2 004,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,65575 Kč3 655,75 Kč
2 0003,35485 Kč6 709,70 Kč
3 0003,20031 Kč9 600,93 Kč
5 0003,02539 Kč15 126,95 Kč
7 0002,92115 Kč20 448,05 Kč
10 0002,81934 Kč28 193,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč