
4306R-101-472LF | |
|---|---|
DigiKey Part Number | 4306R-1-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-472LF |
Description | RES ARRAY 5 RES 4.7K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-472LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,94000 Kč | 95,94 Kč |
| 10 | 64,84000 Kč | 648,40 Kč |
| 35 | 53,78343 Kč | 1 882,42 Kč |
| 70 | 48,92100 Kč | 3 424,47 Kč |
| 105 | 46,42438 Kč | 4 874,56 Kč |
| 280 | 41,27825 Kč | 11 557,91 Kč |
| 525 | 38,55248 Kč | 20 240,05 Kč |
| 1 015 | 36,09583 Kč | 36 637,27 Kč |
| 5 005 | 31,51601 Kč | 157 737,63 Kč |
| Unit Price without VAT: | 95,94000 Kč |
|---|---|
| Unit Price with VAT: | 116,08740 Kč |











