



117-87-764-41-005101 | |
|---|---|
DigiKey Part Number | 1212-1068-ND |
Manufacturer | |
Manufacturer Product Number | 117-87-764-41-005101 |
Description | CONN IC DIP SOCKET 64POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, 0.75" (19.05mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.070" (1.78mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.75" (19.05mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 64 (2 x 32) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.070" (1.78mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,33000 Kč | 149,33 Kč |
| 18 | 121,71500 Kč | 2 190,87 Kč |
| 108 | 107,25130 Kč | 11 583,14 Kč |
| 504 | 96,21006 Kč | 48 489,87 Kč |
| 1 008 | 91,62247 Kč | 92 355,45 Kč |
| Unit Price without VAT: | 149,33000 Kč |
|---|---|
| Unit Price with VAT: | 180,68930 Kč |






