
4606X-AP1-472LF | |
|---|---|
DigiKey Part Number | 118-4606X-AP1-472LFCT-ND - Cut Tape (CT) 118-4606X-AP1-472LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP1-472LF |
Description | RES ARRAY 5 RES 4.7K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP1-472LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 4.7k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-472LF | Bourns Inc. | 1 179 | 4306R-1-472LF-ND | 95,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 25 | 6,36520 Kč | 159,13 Kč |
| 50 | 5,66020 Kč | 283,01 Kč |
| 100 | 5,05750 Kč | 505,75 Kč |
| 250 | 4,39632 Kč | 1 099,08 Kč |
| 500 | 3,98256 Kč | 1 991,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63094 Kč | 3 630,94 Kč |
| 2 000 | 3,33209 Kč | 6 664,18 Kč |
| 3 000 | 3,17859 Kč | 9 535,77 Kč |
| 5 000 | 3,00486 Kč | 15 024,30 Kč |
| 7 000 | 2,90133 Kč | 20 309,31 Kč |
| 10 000 | 2,80021 Kč | 28 002,10 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |










