100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3590P-2-104L

DigiKey Part Number
3590P-2-104L-ND
Manufacturer
Manufacturer Product Number
3590P-2-104L
Description
POT 100K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3590P-2-104L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,26000 Kč458,26 Kč
10384,66800 Kč3 846,68 Kč
30353,52067 Kč10 605,62 Kč
50339,86060 Kč16 993,03 Kč
100322,11970 Kč32 211,97 Kč
250300,02480 Kč75 006,20 Kč
500284,29246 Kč142 146,23 Kč
Manufacturers Standard Package
Unit Price without VAT:458,26000 Kč
Unit Price with VAT:554,49460 Kč