



3549S-1AA-503A | |
|---|---|
DigiKey Part Number | 3549S-1AA-503A-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1AA-503A |
Description | POT 50K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549S-1AA-503A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,67000 Kč | 514,67 Kč |
| 10 | 431,96700 Kč | 4 319,67 Kč |
| 25 | 402,58560 Kč | 10 064,64 Kč |
| 50 | 381,61120 Kč | 19 080,56 Kč |
| 100 | 361,68320 Kč | 36 168,32 Kč |
| 250 | 336,86568 Kč | 84 216,42 Kč |
| 500 | 319,19800 Kč | 159 599,00 Kč |
| Unit Price without VAT: | 514,67000 Kč |
|---|---|
| Unit Price with VAT: | 622,75070 Kč |















