Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black Matte
DDS-50-4-5
DDS-50-4-5

DDS-50-4-5

DigiKey Part Number
226-4037-ND
Manufacturer
Manufacturer Product Number
DDS-50-4-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.500" (12.70mm), 0.685" (17.40mm) Skirt
Height
0.625" (15.88mm)
Indicator
Arrow on Skirt
Material
Metal
Color
Black Matte
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,17000 Kč296,17 Kč
5256,72600 Kč1 283,63 Kč
10242,66400 Kč2 426,64 Kč
25226,32960 Kč5 658,24 Kč
50215,46780 Kč10 773,39 Kč
100205,73850 Kč20 573,85 Kč
250194,41192 Kč48 602,98 Kč
500186,86422 Kč93 432,11 Kč
1 000180,09412 Kč180 094,12 Kč
Manufacturers Standard Package
Unit Price without VAT:296,17000 Kč
Unit Price with VAT:358,36570 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 0
Unit Price: 296,17000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 10
Unit Price: 296,17000 Kč
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 9
Unit Price: 296,17000 Kč