



DDS-50-2-5 | |
|---|---|
DigiKey Part Number | 226-1037-ND |
Manufacturer | |
Manufacturer Product Number | DDS-50-2-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,17000 Kč | 296,17 Kč |
| 5 | 256,72600 Kč | 1 283,63 Kč |
| 10 | 242,66400 Kč | 2 426,64 Kč |
| 25 | 226,32960 Kč | 5 658,24 Kč |
| 50 | 215,46780 Kč | 10 773,39 Kč |
| 100 | 205,73850 Kč | 20 573,85 Kč |
| 250 | 194,41192 Kč | 48 602,98 Kč |
| 500 | 186,86422 Kč | 93 432,11 Kč |
| 1 000 | 180,09412 Kč | 180 094,12 Kč |
| Unit Price without VAT: | 296,17000 Kč |
|---|---|
| Unit Price with VAT: | 358,36570 Kč |










