
3543S-1-202L | |
|---|---|
DigiKey Part Number | 3543S-1-202L-ND |
Manufacturer | |
Manufacturer Product Number | 3543S-1-202L |
Description | POT 2K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,16000 Kč | 845,16 Kč |
| 10 | 708,90100 Kč | 7 089,01 Kč |
| 30 | 651,30800 Kč | 19 539,24 Kč |
| 50 | 626,06480 Kč | 31 303,24 Kč |
| 100 | 593,30900 Kč | 59 330,90 Kč |
| 250 | 552,53976 Kč | 138 134,94 Kč |
| Unit Price without VAT: | 845,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,64360 Kč |
















