3500S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500S-2-104L

DigiKey Part Number
3500S-2-104L-ND
Manufacturer
Manufacturer Product Number
3500S-2-104L
Description
POT 100K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3500S-2-104L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±3%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 911,55000 Kč1 911,55 Kč
101 601,56800 Kč16 015,68 Kč
251 491,92280 Kč37 298,07 Kč
501 413,81060 Kč70 690,53 Kč
1001 339,65780 Kč133 965,78 Kč
Unit Price without VAT:1 911,55000 Kč
Unit Price with VAT:2 312,97550 Kč