3400 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3400S-1-103L

DigiKey Part Number
3400S-1-103L-ND
Manufacturer
Manufacturer Product Number
3400S-1-103L
Description
POT 10K OHM 5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±3%
Power (Watts)
5W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.813" Dia (46.04mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 922,25000 Kč3 922,25 Kč
103 283,90500 Kč32 839,05 Kč
253 058,53120 Kč76 463,28 Kč
502 898,08820 Kč144 904,41 Kč
Manufacturers Standard Package
Unit Price without VAT:3 922,25000 Kč
Unit Price with VAT:4 745,92250 Kč