
3386P-1-204LF | |
|---|---|
DigiKey Part Number | 3386P-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386G-1-204LF | Bourns Inc. | 161 | 118-3386G-1-204LF-ND | 36,33000 Kč | Parametric Equivalent |
| 3386T-1-204LF | Bourns Inc. | 200 | 3386T-1-204LF-ND | 32,34000 Kč | Parametric Equivalent |
| 82PR200KLF | TT Electronics/BI | 1 194 | 987-1753-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 27,55760 Kč | 688,94 Kč |
| 50 | 26,06280 Kč | 1 303,14 Kč |
| 100 | 24,64120 Kč | 2 464,12 Kč |
| 300 | 22,53577 Kč | 6 760,73 Kč |
| 500 | 21,61450 Kč | 10 807,25 Kč |
| 1 000 | 20,42097 Kč | 20 420,97 Kč |
| 5 000 | 17,88849 Kč | 89 442,45 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |




