
3386G-1-204LF | |
|---|---|
DigiKey Part Number | 118-3386G-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,18760 Kč | 704,69 Kč |
| 50 | 26,65480 Kč | 1 332,74 Kč |
| 100 | 25,20180 Kč | 2 520,18 Kč |
| 300 | 23,04740 Kč | 6 914,22 Kč |
| 500 | 22,10502 Kč | 11 052,51 Kč |
| 1 000 | 20,88440 Kč | 20 884,40 Kč |
| 5 000 | 18,29426 Kč | 91 471,30 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

