
3386P-1-501LF | |
|---|---|
DigiKey Part Number | 3386P-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,19920 Kč | 554,98 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,85780 Kč | 1 985,78 Kč |
| 250 | 18,43372 Kč | 4 608,43 Kč |
| 500 | 17,42036 Kč | 8 710,18 Kč |
| 1 000 | 16,45970 Kč | 16 459,70 Kč |
| 5 000 | 14,42000 Kč | 72 100,00 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |




