100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-1-101LF

DigiKey Part Number
3386P-101LF-ND
Manufacturer
Manufacturer Product Number
3386P-1-101LF
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386P-1-101LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1034,22400 Kč342,24 Kč
2531,80880 Kč795,22 Kč
5030,08200 Kč1 504,10 Kč
10028,44060 Kč2 844,06 Kč
30026,00680 Kč7 802,04 Kč
50024,94276 Kč12 471,38 Kč
1 00023,56484 Kč23 564,84 Kč
5 00020,64119 Kč103 205,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč