50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-1-503LF

DigiKey Part Number
3386H-503LF-ND
Manufacturer
Manufacturer Product Number
3386H-1-503LF
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386H-1-503LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386S-1-503LFBourns Inc.1723386S-1-503LF-ND32,12000 KčParametric Equivalent
3386V-1-503LFBourns Inc.2143386V-1-503LF-ND36,08000 KčParametric Equivalent
3386W-1-503Bourns Inc.189118-3386W-1-503-ND45,26000 KčParametric Equivalent
3386X-DF6-503LFBourns Inc.2903386X-DF6-503LF-ND42,13000 KčParametric Equivalent
In-Stock: 2 017
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1032,49300 Kč324,93 Kč
2530,19040 Kč754,76 Kč
5028,55120 Kč1 427,56 Kč
10026,99330 Kč2 699,33 Kč
25025,05328 Kč6 263,32 Kč
50023,67392 Kč11 836,96 Kč
1 00022,36627 Kč22 366,27 Kč
5 00019,59174 Kč97 958,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč