
MAX7426CPA+ | |
|---|---|
DigiKey Part Number | MAX7426CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7426CPA+ |
Description | IC FILTER 12KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 12kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7426CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 50 | 78,83900 Kč | 3 941,95 Kč |
| 100 | 75,39120 Kč | 7 539,12 Kč |
| 250 | 71,75352 Kč | 17 938,38 Kč |
| 500 | 69,56050 Kč | 34 780,25 Kč |
| 1 000 | 67,75572 Kč | 67 755,72 Kč |
| 2 500 | 65,85032 Kč | 164 625,80 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |











