


LTC1062CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1062CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1062CN8#PBF |
Description | IC FILTER 20KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1062CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±8V, 5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 181,50700 Kč | 1 815,07 Kč |
| 50 | 161,33180 Kč | 8 066,59 Kč |
| 100 | 155,08700 Kč | 15 508,70 Kč |
| 250 | 148,48944 Kč | 37 122,36 Kč |
| 500 | 144,51328 Kč | 72 256,64 Kč |
| 1 000 | 141,24158 Kč | 141 241,58 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |


