
3386S-1-503LF | |
|---|---|
DigiKey Part Number | 3386S-1-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386S-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386S-1-503LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 26,79900 Kč | 267,99 Kč |
| 25 | 24,91000 Kč | 622,75 Kč |
| 50 | 23,56260 Kč | 1 178,13 Kč |
| 100 | 22,27780 Kč | 2 227,78 Kč |
| 300 | 20,37443 Kč | 6 112,33 Kč |
| 500 | 19,54202 Kč | 9 771,01 Kč |
| 1 000 | 18,46358 Kč | 18 463,58 Kč |
| 5 000 | 16,17461 Kč | 80 873,05 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |

