
3386X-DF6-503LF | |
|---|---|
DigiKey Part Number | 3386X-DF6-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-DF6-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 25 | 32,57640 Kč | 814,41 Kč |
| 50 | 30,80780 Kč | 1 540,39 Kč |
| 100 | 29,12680 Kč | 2 912,68 Kč |
| 300 | 26,63457 Kč | 7 990,37 Kč |
| 500 | 25,54424 Kč | 12 772,12 Kč |
| 1 000 | 24,13294 Kč | 24 132,94 Kč |
| 5 000 | 21,13855 Kč | 105 692,75 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |

