5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362W-1-502LF

DigiKey Part Number
3362W-502LF-ND
Manufacturer
Manufacturer Product Number
3362W-1-502LF
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362W-1-502LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362S-1-502Bourns Inc.232118-3362S-1-502-ND1,31000 KčParametric Equivalent
3362S-1-502LFBourns Inc.1 9993362S-1-502LF-ND0,70000 KčParametric Equivalent
3362W-1-502Bourns Inc.152118-3362W-1-502-ND1,31000 KčParametric Equivalent
3362Z-1-502LFBourns Inc.20118-3362Z-1-502LF-ND1,02000 KčParametric Equivalent
T73XW502KT20Vishay Sfernice978716-T73XW502KT20-ND1,03000 KčParametric Equivalent
In-Stock: 8 740
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1026,38200 Kč263,82 Kč
2524,51760 Kč612,94 Kč
5023,18720 Kč1 159,36 Kč
10021,92330 Kč2 192,33 Kč
25020,35080 Kč5 087,70 Kč
50019,23128 Kč9 615,64 Kč
1 00018,17015 Kč18 170,15 Kč
5 00015,91763 Kč79 588,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč