5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362S-1-502

DigiKey Part Number
118-3362S-1-502-ND
Manufacturer
Manufacturer Product Number
3362S-1-502
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362S-1-502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1029,21900 Kč292,19 Kč
2527,15400 Kč678,85 Kč
5025,67720 Kč1 283,86 Kč
20022,95045 Kč4 590,09 Kč
40021,68868 Kč8 675,47 Kč
60020,98098 Kč12 588,59 Kč
1 00020,12076 Kč20 120,76 Kč
5 00017,62557 Kč88 127,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč